


SN-T5-2 | |
|---|---|
DigiKey Part Number | SN-T5-2-ND |
Manufacturer | |
Manufacturer Product Number | SN-T5-2 |
Description | BATT CONTACT SOLID AA SOLDER LUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) AA Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | SN-T5-2 Models |
Category | Style Contact Solid (Positive) |
Mfr | Battery Cell Size |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Contact (Single) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5223 | Keystone Electronics | 160,911 | 36-5223-ND | ¥1.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.21000 | ¥4.21 |
| 10 | ¥3.49200 | ¥34.92 |
| 50 | ¥3.06540 | ¥153.27 |
| 100 | ¥2.89890 | ¥289.89 |
| 250 | ¥2.69228 | ¥673.07 |
| 500 | ¥2.54548 | ¥1,272.74 |
| 1,000 | ¥2.40679 | ¥2,406.79 |
| 3,000 | ¥2.20228 | ¥6,606.84 |
| 5,000 | ¥2.11321 | ¥10,566.05 |





