SFW10R-4STE1LF | ||
---|---|---|
DigiKey Part Number | 609-1899-2-ND - Tape & Reel (TR) 609-1899-1-ND - Cut Tape (CT) 609-1899-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFW10R-4STE1LF | |
Description | CONN FFC FPC TOP 10POS 1MM R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SFW10R-4STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.04000 | ¥5.04 |
10 | ¥4.37400 | ¥43.74 |
25 | ¥3.99680 | ¥99.92 |
50 | ¥3.76080 | ¥188.04 |
100 | ¥3.60480 | ¥360.48 |
250 | ¥3.29128 | ¥822.82 |
500 | ¥3.13470 | ¥1,567.35 |
1,000 | ¥2.58610 | ¥2,586.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.50773 | ¥5,015.46 |
4,000 | ¥2.35101 | ¥9,404.04 |
6,000 | ¥2.27264 | ¥13,635.84 |
10,000 | ¥2.11591 | ¥21,159.10 |
14,000 | ¥2.08457 | ¥29,183.98 |