
0522071085 | |
|---|---|
DigiKey Part Number | 900-0522071085TR-ND - Tape & Reel (TR) 900-0522071085CT-ND - Cut Tape (CT) 900-0522071085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522071085 |
Description | CONN FFC FPC TOP 10POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522071085 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0522071060 | Molex | 12,455 | WM3753CT-ND | ¥11.58000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥10.55300 | ¥105.53 |
| 25 | ¥9.89080 | ¥247.27 |
| 50 | ¥9.41620 | ¥470.81 |
| 100 | ¥8.96630 | ¥896.63 |
| 250 | ¥8.40464 | ¥2,101.16 |
| 500 | ¥8.00320 | ¥4,001.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.26809 | ¥8,268.09 |
| 2,000 | ¥7.87358 | ¥15,747.16 |
| 3,000 | ¥7.65165 | ¥22,954.95 |
| 5,000 | ¥7.38096 | ¥36,904.80 |
| 7,000 | ¥7.20795 | ¥50,455.65 |
| 10,000 | ¥7.02906 | ¥70,290.60 |












