



0522071060 | |
|---|---|
DigiKey Part Number | WM3753TR-ND - Tape & Reel (TR) WM3753CT-ND - Cut Tape (CT) WM3753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522071060 |
Description | CONN FFC FPC TOP 10POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522071060 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.58000 | ¥11.58 |
| 10 | ¥9.81600 | ¥98.16 |
| 25 | ¥9.19640 | ¥229.91 |
| 50 | ¥8.75800 | ¥437.90 |
| 100 | ¥8.33950 | ¥833.95 |
| 250 | ¥7.81648 | ¥1,954.12 |
| 500 | ¥7.44316 | ¥3,721.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.90603 | ¥7,906.03 |
| 2,000 | ¥7.52876 | ¥15,057.52 |
| 3,000 | ¥7.31655 | ¥21,949.65 |
| 5,000 | ¥7.05775 | ¥35,288.75 |
| 7,000 | ¥6.89233 | ¥48,246.31 |
| 10,000 | ¥6.72124 | ¥67,212.40 |
















