Bridge Rectifier Single Phase Standard 800 V Chassis Mount KBPC35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC3508FP

DigiKey Part Number
4878-KBPC3508FP-ND
Manufacturer
Manufacturer Product Number
KBPC3508FP
Description
BRIDGE RECT 1P 800V 35A KBPC35
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Chassis Mount KBPC35
Datasheet
 Datasheet
EDA/CAD Models
KBPC3508FP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Manufacturer
Diotec Semiconductor
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Packaging
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Chassis Mount
Diode Type
Single Phase
Package / Case
4-Square, KBPC35
Technology
Standard
Supplier Device Package
KBPC35
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
35 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 231
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.65000¥34.65
10¥22.72500¥227.25
240¥14.22742¥3,414.58
720¥12.54072¥9,029.32
1,200¥11.90127¥14,281.52
2,160¥11.25991¥24,321.41
5,040¥10.74757¥54,167.75
Manufacturers Standard Package