SFV16R-1STE1HLF | ||
---|---|---|
DigiKey Part Number | 609-4313-2-ND - Tape & Reel (TR) 609-4313-1-ND - Cut Tape (CT) 609-4313-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFV16R-1STE1HLF | |
Description | CONN FFC BOTTOM 16POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SFV16R-1STE1HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.79300 | ¥37.93 |
25 | ¥3.46760 | ¥86.69 |
50 | ¥3.26400 | ¥163.20 |
100 | ¥3.12780 | ¥312.78 |
250 | ¥2.85552 | ¥713.88 |
500 | ¥2.71960 | ¥1,359.80 |
1,000 | ¥2.24370 | ¥2,243.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.03969 | ¥6,119.07 |
6,000 | ¥1.97171 | ¥11,830.26 |
9,000 | ¥1.83573 | ¥16,521.57 |
15,000 | ¥1.80853 | ¥27,127.95 |
30,000 | ¥1.76774 | ¥53,032.20 |