SAT3M2132072TR | ||
---|---|---|
DigiKey Part Number | 609-SAT3M2132072TR-ND - Tape & Reel (TR) 609-SAT3M2132072CT-ND - Cut Tape (CT) 609-SAT3M2132072DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SAT3M2132072TR | |
Description | 12G SATA RIGHT ANGLE RECEPTACLE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position SATA Plug Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥24.42300 | ¥244.23 |
25 | ¥23.13400 | ¥578.35 |
50 | ¥22.59700 | ¥1,129.85 |
100 | ¥21.52160 | ¥2,152.16 |
250 | ¥18.83124 | ¥4,707.81 |
500 | ¥18.29306 | ¥9,146.53 |
1,000 | ¥15.60293 | ¥15,602.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,660 | ¥14.52684 | ¥38,641.39 |
5,320 | ¥13.98882 | ¥74,420.52 |