F305-1A7H1-11040-E100 | |
---|---|
DigiKey Part Number | 609-F305-1A7H1-11040-E100TR-ND - Tape & Reel (TR) 609-F305-1A7H1-11040-E100CT-ND - Cut Tape (CT) 609-F305-1A7H1-11040-E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F305-1A7H1-11040-E100 |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F305-1A7H1-11040-E100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.68200 | ¥66.82 |
25 | ¥6.41000 | ¥160.25 |
50 | ¥6.27200 | ¥313.60 |
100 | ¥5.99940 | ¥599.94 |
250 | ¥5.45396 | ¥1,363.49 |
500 | ¥4.90870 | ¥2,454.35 |
1,000 | ¥4.36327 | ¥4,363.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.09060 | ¥8,181.20 |
4,000 | ¥3.95424 | ¥15,816.96 |
6,000 | ¥3.81788 | ¥22,907.28 |
10,000 | ¥3.62698 | ¥36,269.80 |
14,000 | ¥3.54517 | ¥49,632.38 |