D25P13B4PA00LF | ||
---|---|---|
DigiKey Part Number | 609-6498-ND | |
Manufacturer | ||
Manufacturer Product Number | D25P13B4PA00LF | |
Description | CONN D-SUB PLUG 25POS R/A SLDR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | D25P13B4PA00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | 0.409" (10.40mm) | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.18000 | ¥16.18 |
20 | ¥14.06050 | ¥281.21 |
40 | ¥13.16425 | ¥526.57 |
80 | ¥12.56563 | ¥1,005.25 |
240 | ¥11.36858 | ¥2,728.46 |
440 | ¥10.47105 | ¥4,607.26 |
960 | ¥8.97518 | ¥8,616.17 |
2,400 | ¥8.37685 | ¥20,104.44 |