86092646114755V1LF | ||
---|---|---|
DigiKey Part Number | 609-5857-ND | |
Manufacturer | ||
Manufacturer Product Number | 86092646114755V1LF | |
Description | CONN DIN RCPT 64POS PCB GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 86092646114755V1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
16 | ¥22.79625 | ¥364.74 |
32 | ¥21.59063 | ¥690.90 |
48 | ¥21.08938 | ¥1,012.29 |
80 | ¥20.08525 | ¥1,606.82 |
240 | ¥17.57450 | ¥4,217.88 |
448 | ¥17.07232 | ¥7,648.40 |
960 | ¥14.56176 | ¥13,979.29 |
2,400 | ¥13.55750 | ¥32,538.00 |