HLMP-2550 | ||
---|---|---|
DigiKey Part Number | 516-1248-5-ND | |
Manufacturer | ||
Manufacturer Product Number | HLMP-2550 | |
Description | LED LT BAR 19.05X3.81MM SGL GRN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Green 2.2V 30mA Rectangle with Flat Top 19.05mm x 3.81mm Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Bar - Single, SIP | |
Current | 30mA | |
Millicandela Rating | 50mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.05mm x 3.81mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.49000 | ¥28.49 |
20 | ¥18.97600 | ¥379.52 |
100 | ¥14.60280 | ¥1,460.28 |
500 | ¥13.19998 | ¥6,599.99 |
1,000 | ¥11.34376 | ¥11,343.76 |
2,000 | ¥10.72498 | ¥21,449.96 |
5,000 | ¥10.47748 | ¥52,387.40 |