LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Yellow 2.1V 25mA Rectangle with Flat Top 19.05mm x 3.81mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-2450

DigiKey Part Number
516-1247-5-ND
Manufacturer
Manufacturer Product Number
HLMP-2450
Description
LED LT BAR 19.05X3.81MM SGL YLW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Yellow 2.1V 25mA Rectangle with Flat Top 19.05mm x 3.81mm Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
25mA
Manufacturer
Broadcom Limited
Millicandela Rating
38mcd
Series
Lens Style
Rectangle with Flat Top
Packaging
Tube
Lens Size
19.05mm x 3.81mm
Part Status
Active
Voltage Rating
2.1V
Color
Yellow
Mounting Type
Through Hole
Wavelength - Peak
583nm
Base Product Number
Configuration
Bar - Single, SIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,364
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.93000¥30.93
20¥20.96050¥419.21
100¥17.82930¥1,782.93
500¥15.68834¥7,844.17
1,000¥14.99168¥14,991.68
2,000¥14.40195¥28,803.90
5,000¥13.75970¥68,798.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.