51952-001LF | ||
---|---|---|
DigiKey Part Number | 609-2086-ND | |
Manufacturer | ||
Manufacturer Product Number | 51952-001LF | |
Description | CONN HEADER BLADE PWR 26POS PCB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 26 Connector Header, Male Pins and Blades Through Hole Black Blade Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 51952-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Blade Power | |
Number of Positions | 26 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 2 Power | |
Features | Mating Guide | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.86000 | ¥69.86 |
10 | ¥62.85100 | ¥628.51 |
25 | ¥59.20600 | ¥1,480.15 |
44 | ¥57.68932 | ¥2,538.33 |
88 | ¥56.17057 | ¥4,943.01 |
264 | ¥50.09784 | ¥13,225.83 |
440 | ¥47.06177 | ¥20,707.18 |
968 | ¥41.59654 | ¥40,265.45 |