51741-10002406AALF | ||
---|---|---|
DigiKey Part Number | 609-5597-ND | |
Manufacturer | ||
Manufacturer Product Number | 51741-10002406AALF | |
Description | CONN RCPT BLADE PWR 30POS PCB | |
Customer Reference | ||
Detailed Description | 30 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 51741-10002406AALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 6 Power | |
Features | Board Lock, Guide Pin | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.34000 | ¥60.34 |
10 | ¥54.56800 | ¥545.68 |
33 | ¥51.54727 | ¥1,701.06 |
66 | ¥50.29091 | ¥3,319.20 |
99 | ¥47.77677 | ¥4,729.90 |
231 | ¥42.74723 | ¥9,874.61 |
462 | ¥40.23273 | ¥18,587.52 |
957 | ¥35.20361 | ¥33,689.85 |
2,409 | ¥33.44346 | ¥80,565.30 |