20021121-00010C4LF | ||
---|---|---|
DigiKey Part Number | 609-3695-2-ND - Tape & Reel (TR) 609-3695-1-ND - Cut Tape (CT) 609-3695-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 20021121-00010C4LF | |
Description | CONN HEADER SMD 10POS 1.27MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 20021121-00010C4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.88800 | ¥68.88 |
100 | ¥6.18410 | ¥618.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥5.05942 | ¥3,035.65 |
1,200 | ¥4.49728 | ¥5,396.74 |
1,800 | ¥4.21618 | ¥7,589.12 |
3,000 | ¥4.07567 | ¥12,227.01 |
6,000 | ¥3.93512 | ¥23,610.72 |
15,000 | ¥3.65404 | ¥54,810.60 |