10144517-102802LF | |
---|---|
DigiKey Part Number | 609-5442-2-ND - Tape & Reel (TR) 609-5442-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10144517-102802LF |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-102802LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
10 | ¥20.80400 | ¥208.04 |
25 | ¥19.70360 | ¥492.59 |
50 | ¥19.24720 | ¥962.36 |
100 | ¥18.33020 | ¥1,833.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥16.03903 | ¥6,415.61 |
800 | ¥14.20596 | ¥11,364.77 |
1,200 | ¥13.28939 | ¥15,947.27 |
2,000 | ¥12.83118 | ¥25,662.36 |
2,800 | ¥12.37290 | ¥34,644.12 |