82P2282PFG | |
---|---|
DigiKey Part Number | 800-2181-ND |
Manufacturer | |
Manufacturer Product Number | 82P2282PFG |
Description | IC TELECOM INTERFACE 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 100-TQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transceiver | |
Interface | SPI | |
Number of Circuits | 2 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.43000 | ¥414.43 |
15 | ¥386.62467 | ¥5,799.37 |
30 | ¥370.41867 | ¥11,112.56 |
90 | ¥335.69267 | ¥30,212.34 |
240 | ¥324.11663 | ¥77,787.99 |