SF-0603HI150F-2 | ||
---|---|---|
DigiKey Part Number | SF-0603HI150F-2TR-ND - Tape & Reel (TR) SF-0603HI150F-2CT-ND - Cut Tape (CT) SF-0603HI150F-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF-0603HI150F-2 | |
Description | FUSE BRD MT 1.5A 35VAC/65DC 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 A 35 V AC 65 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SF-0603HI150F-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 35 V | |
Voltage Rating - DC | 65 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 13A DC | |
Melting I²t | 0.11 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.014" H (1.60mm x 0.80mm x 0.36mm) | |
DC Cold Resistance | 0.029 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.04000 | ¥8.04 |
5 | ¥7.82800 | ¥39.14 |
10 | ¥7.32800 | ¥73.28 |
50 | ¥6.06600 | ¥303.30 |
100 | ¥5.05440 | ¥505.44 |
250 | ¥4.92788 | ¥1,231.97 |
500 | ¥4.16992 | ¥2,084.96 |
1,000 | ¥3.66447 | ¥3,664.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥3.28539 | ¥26,283.12 |
16,000 | ¥3.15902 | ¥50,544.32 |