10132798-042100LF | ||
---|---|---|
DigiKey Part Number | 609-10132798-042100LFTR-ND - Tape & Reel (TR) 609-10132798-042100LFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 10132798-042100LF | |
Description | HEIGHT REC CONNECTOR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 10132798-042100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6mm | |
Height Above Board | 0.106" (2.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.72000 | ¥14.72 |
10 | ¥12.80500 | ¥128.05 |
25 | ¥12.25640 | ¥306.41 |
50 | ¥11.98500 | ¥599.25 |
100 | ¥11.43950 | ¥1,143.95 |
250 | ¥10.35028 | ¥2,587.57 |
500 | ¥9.53322 | ¥4,766.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.89890 | ¥11,848.35 |
3,000 | ¥7.62652 | ¥22,879.56 |
7,500 | ¥7.24519 | ¥54,338.93 |
10,500 | ¥7.08177 | ¥74,358.58 |