10132797-067100LF | ||
---|---|---|
DigiKey Part Number | 609-5229-2-ND - Tape & Reel (TR) 609-5229-1-ND - Cut Tape (CT) 609-5229-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10132797-067100LF | |
Description | CONN PLUG 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 10132797-067100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 5.3mm, 6mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.37000 | ¥15.37 |
10 | ¥13.39800 | ¥133.98 |
100 | ¥11.97200 | ¥1,197.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥9.69169 | ¥7,753.35 |
1,600 | ¥8.26643 | ¥13,226.29 |
2,400 | ¥7.98140 | ¥19,155.36 |
5,600 | ¥7.58233 | ¥42,461.05 |
8,000 | ¥7.41130 | ¥59,290.40 |