10132797-033100LF | ||
---|---|---|
DigiKey Part Number | 609-5225-2-ND - Tape & Reel (TR) 609-5225-1-ND - Cut Tape (CT) 609-5225-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10132797-033100LF | |
Description | CONN PLUG 30POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 10132797-033100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.85300 | ¥68.53 |
100 | ¥6.15100 | ¥615.10 |
500 | ¥5.03254 | ¥2,516.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥4.47344 | ¥5,368.13 |
2,400 | ¥4.05405 | ¥9,729.72 |
6,000 | ¥3.91425 | ¥23,485.50 |
8,400 | ¥3.71854 | ¥31,235.74 |
12,000 | ¥3.63466 | ¥43,615.92 |