10132797-031100LF | ||
---|---|---|
DigiKey Part Number | 609-5024-2-ND - Tape & Reel (TR) 609-5024-1-ND - Cut Tape (CT) 609-5024-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10132797-031100LF | |
Description | CONN PLUG 30POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 10132797-031100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.12700 | ¥81.27 |
25 | ¥7.79560 | ¥194.89 |
50 | ¥7.62820 | ¥381.41 |
100 | ¥7.29650 | ¥729.65 |
250 | ¥6.63316 | ¥1,658.29 |
500 | ¥5.96984 | ¥2,984.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥4.97486 | ¥8,457.26 |
3,400 | ¥4.80904 | ¥16,350.74 |
5,100 | ¥4.64321 | ¥23,680.37 |
8,500 | ¥4.41105 | ¥37,493.93 |
17,000 | ¥4.31155 | ¥73,296.35 |