TCJB227M006R0070E | ||
---|---|---|
DigiKey Part Number | 478-TCJB227M006R0070ETR-ND - Tape & Reel (TR) 478-TCJB227M006R0070ECT-ND - Cut Tape (CT) 478-TCJB227M006R0070EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCJB227M006R0070E | |
Description | CAP TANT POLY 220UF 6.3V 1210 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1210 (3528 Metric) 70mOhm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥5.96800 | ¥59.68 |
50 | ¥5.21620 | ¥260.81 |
100 | ¥4.25080 | ¥425.08 |
500 | ¥3.47780 | ¥1,738.90 |
1,000 | ¥2.99477 | ¥2,994.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.80157 | ¥5,603.14 |
4,000 | ¥2.65665 | ¥10,626.60 |
10,000 | ¥2.56004 | ¥25,600.40 |
14,000 | ¥2.51754 | ¥35,245.56 |