10132797-025100LF | ||
---|---|---|
DigiKey Part Number | 609-5023-2-ND - Tape & Reel (TR) 609-5023-1-ND - Cut Tape (CT) 609-5023-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10132797-025100LF | |
Description | CONN PLUG 20POS SMD GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 10132797-025100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.29100 | ¥82.91 |
25 | ¥7.95320 | ¥198.83 |
50 | ¥7.78420 | ¥389.21 |
100 | ¥7.44670 | ¥744.67 |
250 | ¥6.76944 | ¥1,692.36 |
500 | ¥6.09248 | ¥3,046.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.41554 | ¥5,415.54 |
2,000 | ¥5.07711 | ¥10,154.22 |
3,000 | ¥4.90785 | ¥14,723.55 |
5,000 | ¥4.73863 | ¥23,693.15 |
10,000 | ¥4.50169 | ¥45,016.90 |