N-Channel 200 V 94A (Tc) 360W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 94A (Tc) 360W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-D2PAK

IXTA94N20X4

DigiKey Part Number
238-IXTA94N20X4-ND
Manufacturer
Manufacturer Product Number
IXTA94N20X4
Description
MOSFET 200V 94A N-CH ULTRA TO263
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 94A (Tc) 360W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
77 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
5050 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
360W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
10.6mOhm @ 47A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,303
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.85000¥139.85
50¥81.22960¥4,061.48
100¥75.60100¥7,560.10
500¥69.03164¥34,515.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.