
10118192-0002LF | |
|---|---|
DigiKey Part Number | 609-5379-2-ND - Tape & Reel (TR) 609-5379-1-ND - Cut Tape (CT) 609-5379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10118192-0002LF |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10118192-0002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.81200 | ¥28.12 |
| 25 | ¥2.63280 | ¥65.82 |
| 50 | ¥2.50900 | ¥125.45 |
| 100 | ¥2.38820 | ¥238.82 |
| 250 | ¥2.23872 | ¥559.68 |
| 500 | ¥2.13154 | ¥1,065.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.97243 | ¥2,958.64 |
| 3,000 | ¥1.87821 | ¥5,634.63 |
| 4,500 | ¥1.82523 | ¥8,213.53 |
| 7,500 | ¥1.76062 | ¥13,204.65 |
| 10,500 | ¥1.71934 | ¥18,053.07 |
| 15,000 | ¥1.67662 | ¥25,149.30 |
| 37,500 | ¥1.57174 | ¥58,940.25 |











