10052829-101LF | ||
---|---|---|
DigiKey Part Number | 609-4612-ND | |
Manufacturer | ||
Manufacturer Product Number | 10052829-101LF | |
Description | CONN RCPT HIGH SPEED 72POS PCB | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 72 Connector Receptacle, Female Sockets Through Hole Natural High Speed | |
Datasheet | Datasheet | |
EDA/CAD Models | 10052829-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 12 | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.36000 | ¥108.36 |
10 | ¥96.06600 | ¥960.66 |
25 | ¥92.36840 | ¥2,309.21 |
40 | ¥88.67525 | ¥3,547.01 |
100 | ¥83.74850 | ¥8,374.85 |
300 | ¥76.35870 | ¥22,907.61 |
500 | ¥71.43216 | ¥35,716.08 |
1,000 | ¥65.52061 | ¥65,520.61 |