



QSH-060-01-L-D-A-K | |
|---|---|
DigiKey Part Number | SAM10652-ND |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-L-D-A-K |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-060-01-L-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 120 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.27000 | ¥63.27 |
| 64 | ¥48.62766 | ¥3,112.17 |
| 128 | ¥45.73305 | ¥5,853.83 |
| 256 | ¥41.92922 | ¥10,733.88 |
| 512 | ¥39.61328 | ¥20,282.00 |
| 1,024 | ¥37.91793 | ¥38,827.96 |






