HQCD-060-12.00-TTR-STR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥1,145.11000
Datasheet
Image for HQCD-060-12.00-TTR-STR-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HQCD-060-12.00-TTR-STR-1

DigiKey Part Number
612-HQCD-060-12.00-TTR-STR-1-ND
Manufacturer
Manufacturer Product Number
HQCD-060-12.00-TTR-STR-1
Description
CBL ASSM M-F 120POS 12" HDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
120 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
HQCD-060-12.00-TTR-STR-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.020" (0.50mm)
Manufacturer
Samtec Inc.
Pitch - Cable
0.010" (0.25mm)
Series
Length
1.00' (304.80mm)
Packaging
Bulk
Color
Blue, Ribbon
Part Status
Active
Shielding
Shielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
120
Contact Finish
Gold
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HQCD-060-12.00-TTR-STR-1-BSamtec Inc.0612-HQCD-060-12.00-TTR-STR-1-B-ND¥1,145.11000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,002.02000¥1,002.02
Manufacturers Standard Package