10018784-10213TLF | ||
---|---|---|
DigiKey Part Number | 609-2032-ND | |
Manufacturer | ||
Manufacturer Product Number | 10018784-10213TLF | |
Description | CONN PCI EXP FMALE 164POS 0.039 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 10018784-10213TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.23200 | ¥72.32 |
30 | ¥6.93700 | ¥208.11 |
60 | ¥6.78917 | ¥407.35 |
90 | ¥6.49356 | ¥584.42 |
240 | ¥5.90354 | ¥1,416.85 |
450 | ¥5.31309 | ¥2,390.89 |
960 | ¥4.72277 | ¥4,533.86 |
2,400 | ¥4.28005 | ¥10,272.12 |