10018784-10210TLF | ||
---|---|---|
DigiKey Part Number | 609-2029-ND | |
Manufacturer | ||
Manufacturer Product Number | 10018784-10210TLF | |
Description | CONN PCI EXP FMALE 36POS 0.039 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 10018784-10210TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.21800 | ¥32.18 |
25 | ¥2.94240 | ¥73.56 |
70 | ¥2.76771 | ¥193.74 |
140 | ¥2.65279 | ¥371.39 |
280 | ¥2.42204 | ¥678.17 |
490 | ¥2.30665 | ¥1,130.26 |
980 | ¥1.90298 | ¥1,864.92 |
2,450 | ¥1.73000 | ¥4,238.50 |