RJLSE4238101T | ||
---|---|---|
DigiKey Part Number | RJLSE4238101TTR-ND - Tape & Reel (TR) RJLSE4238101TCT-ND - Cut Tape (CT) RJLSE4238101TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RJLSE4238101T | |
Description | CONN MOD JACK 8P8C R/A SHIELDED | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | RJLSE4238101T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.35800 | ¥193.58 |
25 | ¥18.53360 | ¥463.34 |
50 | ¥18.12140 | ¥906.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥17.29710 | ¥1,729.71 |
300 | ¥15.64977 | ¥4,694.93 |
500 | ¥14.41430 | ¥7,207.15 |
1,000 | ¥12.35507 | ¥12,355.07 |
2,500 | ¥11.53141 | ¥28,828.52 |
5,000 | ¥10.95483 | ¥54,774.15 |