



0039301080 | |
|---|---|
DigiKey Part Number | WM1354-ND |
Manufacturer | |
Manufacturer Product Number | 0039301080 |
Description | CONN HEADER R/A 8POS 4.2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039301080 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.378" (9.60mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.95400 | ¥59.54 |
| 100 | ¥5.06190 | ¥506.19 |
| 500 | ¥4.51776 | ¥2,258.88 |
| 1,800 | ¥4.12729 | ¥7,429.12 |
| 5,400 | ¥3.81952 | ¥20,625.41 |
| 10,800 | ¥3.63733 | ¥39,283.16 |












