Connector Header Through Hole, Right Angle 4 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 4 position 0.165" (4.20mm)
0469990014
0469990014
Molex FiT City

0469990014

DigiKey Part Number
WM23323-ND
Manufacturer
Manufacturer Product Number
0469990014
Description
CONN HEADER R/A 4POS 4.2MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0469990014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.142" (3.60mm)
Series
Insulation Height
0.378" (9.60mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
2
Features
Board Lock
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Industrial, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
649004227222Würth Elektronik109732-1938-ND¥7.11000Similar
In-Stock: 2,607
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥6.46700¥64.67
100¥5.49280¥549.28
500¥4.90230¥2,451.15
1,000¥4.66819¥4,668.19
5,280¥4.15113¥21,917.97
10,560¥3.95315¥41,745.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.