
35SVPF22M | |
|---|---|
DigiKey Part Number | P16560TR-ND - Tape & Reel (TR) P16560CT-ND - Cut Tape (CT) P16560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPF22M |
Description | CAP ALUM POLY 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPF22M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 22 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 35mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥8.04700 | ¥80.47 |
| 50 | ¥6.20240 | ¥310.12 |
| 100 | ¥5.61780 | ¥561.78 |
| 500 | ¥4.61152 | ¥2,305.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.21580 | ¥4,215.80 |
| 2,000 | ¥3.95736 | ¥7,914.72 |
| 3,000 | ¥3.82697 | ¥11,480.91 |
| 5,000 | ¥3.68165 | ¥18,408.25 |
| 7,000 | ¥3.59628 | ¥25,173.96 |
| 10,000 | ¥3.51381 | ¥35,138.10 |











