
16SVP22M | |
|---|---|
DigiKey Part Number | P16462TR-ND - Tape & Reel (TR) P16462CT-ND - Cut Tape (CT) P16462DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVP22M |
Description | CAP ALUM POLY 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 90mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVP22M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 53 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.06 A @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 22 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 90mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥7.28600 | ¥72.86 |
| 50 | ¥5.58880 | ¥279.44 |
| 100 | ¥5.05300 | ¥505.30 |
| 500 | ¥4.13036 | ¥2,065.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.62523 | ¥5,437.85 |
| 3,000 | ¥3.41253 | ¥10,237.59 |
| 4,500 | ¥3.30524 | ¥14,873.58 |
| 7,500 | ¥3.18567 | ¥23,892.53 |
| 10,500 | ¥3.11541 | ¥32,711.80 |
| 15,000 | ¥3.04756 | ¥45,713.40 |








