Pin Contact Solar 2.5mm² Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1409207

DigiKey Part Number
277-10338-ND
Manufacturer
Manufacturer Product Number
1409207
Description
CONN PIN CONTACT 2.5MM SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact Solar 2.5mm² Silver
Datasheet
 Datasheet
EDA/CAD Models
1409207 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Phoenix Contact
Wire Gauge
2.5mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 439
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.77000¥7.77