RJLSE4208801T | ||
---|---|---|
DigiKey Part Number | 664-RJLSE4208801TTR-ND - Tape & Reel (TR) 664-RJLSE4208801TCT-ND - Cut Tape (CT) 664-RJLSE4208801TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RJLSE4208801T | |
Description | 8P8C, SMT, NO SHIELD, 1 PORT, GR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.25300 | ¥152.53 |
25 | ¥14.60600 | ¥365.15 |
50 | ¥14.28100 | ¥714.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥13.63163 | ¥2,181.06 |
320 | ¥12.33353 | ¥3,946.73 |
480 | ¥11.35985 | ¥5,452.73 |
800 | ¥11.03531 | ¥8,828.25 |
1,120 | ¥9.73702 | ¥10,905.46 |
1,600 | ¥9.41248 | ¥15,059.97 |
4,000 | ¥9.08791 | ¥36,351.64 |
8,000 | ¥8.43878 | ¥67,510.24 |