RJHSE7360 | ||
---|---|---|
DigiKey Part Number | RJHSE7360-ND | |
Manufacturer | ||
Manufacturer Product Number | RJHSE7360 | |
Description | CONN MOD JACK 6P6C R/A SHIELDED | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded, EMI Finger | |
Datasheet | Datasheet | |
EDA/CAD Models | RJHSE7360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.47500 | ¥104.75 |
25 | ¥10.02840 | ¥250.71 |
40 | ¥9.80400 | ¥392.16 |
120 | ¥9.35867 | ¥1,123.04 |
240 | ¥8.46758 | ¥2,032.22 |
480 | ¥7.79904 | ¥3,743.54 |
960 | ¥6.68489 | ¥6,417.49 |
2,400 | ¥6.23921 | ¥14,974.10 |