SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
FA1-NDRP-PCB-8
FA1-NDRP-PCB-8

FA1-NDRP-PCB-8

DigiKey Part Number
ARF2763-ND
Manufacturer
Manufacturer Product Number
FA1-NDRP-PCB-8
Description
CONN FAKRA PLUG R/A 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
FA1-NDRP-PCB-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Code D
Mfr
Housing Color
Violet, Claret
Packaging
Box
Center Contact Material
Brass
Part Status
Active
Includes
2 pcs - 1 Connector, 1 Housing
Connector Style
Body Material
Zinc Die Cast
Connector Type
Plug, Male Pin
Body Finish
Tin
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 125°C
Mounting Type
Through Hole, Right Angle
Mating Cycles
100
Fastening Type
Locking Ramp
Insertion Loss
0.3dB
Frequency - Max
6 GHz
Base Product Number
Number of Ports
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.64000¥35.64
10¥30.30100¥303.01
25¥28.40240¥710.06
50¥27.04620¥1,352.31
100¥25.75440¥2,575.44
250¥24.14212¥6,035.53
500¥22.98992¥11,494.96
1,600¥21.17983¥33,887.73
3,200¥20.17016¥64,544.51
Manufacturers Standard Package