L717SDA15PA4CH4F | |
---|---|
DigiKey Part Number | L717SDA15PA4CH4F-ND |
Manufacturer | |
Manufacturer Product Number | L717SDA15PA4CH4F |
Description | CONN D-SUB PLUG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717SDA15PA4CH4F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥17.30600 | ¥173.06 |
25 | ¥16.57080 | ¥414.27 |
70 | ¥16.20271 | ¥1,134.19 |
140 | ¥15.46621 | ¥2,165.27 |
280 | ¥13.99343 | ¥3,918.16 |
490 | ¥12.88867 | ¥6,315.45 |
980 | ¥11.04739 | ¥10,826.44 |
2,450 | ¥10.31090 | ¥25,261.71 |