GSB3CA11310DSHR | ||
---|---|---|
DigiKey Part Number | 664-GSB3CA11310DSHRTR-ND - Tape & Reel (TR) 664-GSB3CA11310DSHRCT-ND - Cut Tape (CT) 664-GSB3CA11310DSHRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GSB3CA11310DSHR | |
Description | USB3.2 GEN1, TYPE C, TOP MOUNT, | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | GSB3CA11310DSHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.83000 | ¥68.30 |
25 | ¥6.55440 | ¥163.86 |
50 | ¥6.41480 | ¥320.74 |
100 | ¥6.13650 | ¥613.65 |
250 | ¥5.57840 | ¥1,394.60 |
500 | ¥5.02068 | ¥2,510.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.46277 | ¥4,462.77 |
2,000 | ¥4.18386 | ¥8,367.72 |
3,000 | ¥4.04439 | ¥12,133.17 |
5,000 | ¥3.90494 | ¥19,524.70 |
10,000 | ¥3.70969 | ¥37,096.90 |