
RAHPCUC31AUTR | |
|---|---|
DigiKey Part Number | 137-RAHPCUC31AUTR-ND - Tape & Reel (TR) 137-RAHPCUC31AUTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RAHPCUC31AUTR |
Description | USB TYPE-C CONNECTOR, RIGHT ANGL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAHPCUC31AUTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.69000 | ¥29.69 |
| 10 | ¥25.23000 | ¥252.30 |
| 25 | ¥23.64720 | ¥591.18 |
| 50 | ¥22.51780 | ¥1,125.89 |
| 100 | ¥21.44190 | ¥2,144.19 |
| 250 | ¥20.09908 | ¥5,024.77 |
| 500 | ¥19.35796 | ¥9,678.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥15.04024 | ¥15,040.24 |
| 2,000 | ¥14.32286 | ¥28,645.72 |
| 3,000 | ¥13.91926 | ¥41,757.78 |
| 5,000 | ¥13.42716 | ¥67,135.80 |











