GSB3C31331DYHR | ||
---|---|---|
DigiKey Part Number | 664-GSB3C31331DYHRTR-ND - Tape & Reel (TR) 664-GSB3C31331DYHRCT-ND - Cut Tape (CT) 664-GSB3C31331DYHRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GSB3C31331DYHR | |
Description | USB3.2 GEN1, TYPE C, TOP MOUNT, | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | GSB3C31331DYHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.14200 | ¥121.42 |
25 | ¥11.62120 | ¥290.53 |
50 | ¥11.36500 | ¥568.25 |
100 | ¥10.84780 | ¥1,084.78 |
250 | ¥9.81444 | ¥2,453.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥9.03979 | ¥6,327.85 |
1,400 | ¥7.74834 | ¥10,847.68 |
2,100 | ¥7.49009 | ¥15,729.19 |
3,500 | ¥7.23180 | ¥25,311.30 |
4,900 | ¥6.87020 | ¥33,663.98 |