GSB317131HR | ||
---|---|---|
DigiKey Part Number | GSB317131HR-ND | |
Manufacturer | ||
Manufacturer Product Number | GSB317131HR | |
Description | CONN PLUG USB3.0 TYPEA 9POS SLD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 9 Position Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.34500 | ¥113.45 |
25 | ¥10.85920 | ¥271.48 |
40 | ¥10.61875 | ¥424.75 |
120 | ¥10.13583 | ¥1,216.30 |
240 | ¥9.17054 | ¥2,200.93 |
480 | ¥8.44640 | ¥4,054.27 |
960 | ¥7.23979 | ¥6,950.20 |
2,400 | ¥6.75715 | ¥16,217.16 |