UP3-AV-4-CM | ||
---|---|---|
DigiKey Part Number | 102-3998-ND | |
Manufacturer | ||
Manufacturer Product Number | UP3-AV-4-CM | |
Description | CONN PLUG USB3.0 TYPEA 9POS SLD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 9 Position Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | UP3-AV-4-CM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.75600 | ¥147.56 |
25 | ¥14.12640 | ¥353.16 |
50 | ¥13.81260 | ¥690.63 |
100 | ¥13.18500 | ¥1,318.50 |
400 | ¥11.92913 | ¥4,771.65 |
800 | ¥10.67346 | ¥8,538.77 |
1,200 | ¥9.41774 | ¥11,301.29 |
2,800 | ¥8.78993 | ¥24,611.80 |