GSB311A41EU | ||
---|---|---|
DigiKey Part Number | GSB311A41EUTR-ND - Tape & Reel (TR) GSB311A41EUCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | GSB311A41EU | |
Description | CONN RCPT USB3.0 TYPEA 9POS R/A | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | GSB311A41EU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal, Reverse Mount | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.15800 | ¥121.58 |
25 | ¥11.64400 | ¥291.10 |
50 | ¥11.38480 | ¥569.24 |
100 | ¥10.86670 | ¥1,086.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240 | ¥9.83204 | ¥2,359.69 |
480 | ¥9.05577 | ¥4,346.77 |
1,200 | ¥7.76201 | ¥9,314.41 |
1,680 | ¥7.50329 | ¥12,605.53 |
2,400 | ¥7.24458 | ¥17,386.99 |
6,000 | ¥6.88233 | ¥41,293.98 |
12,000 | ¥6.72710 | ¥80,725.20 |