A-DS 09 AA/Z | |
---|---|
DigiKey Part Number | 123-A-DS09AA/Z-ND |
Manufacturer | |
Manufacturer Product Number | A-DS 09 AA/Z |
Description | CONN D-SUB PLUG 9POS R/A SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.374" (9.50mm) | |
Features | Grounding Indents |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.75000 | ¥21.75 |
10 | ¥18.92300 | ¥189.23 |
25 | ¥18.11320 | ¥452.83 |
50 | ¥17.71240 | ¥885.62 |
100 | ¥16.90720 | ¥1,690.72 |
250 | ¥15.29696 | ¥3,824.24 |
450 | ¥14.08924 | ¥6,340.16 |
950 | ¥12.07647 | ¥11,472.65 |
2,400 | ¥11.27140 | ¥27,051.36 |