G17S1510110EU | ||
---|---|---|
DigiKey Part Number | G17S1510110EU-ND | |
Manufacturer | ||
Manufacturer Product Number | G17S1510110EU | |
Description | CONN D-SUB PLUG 15POS SLDR CUP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | - | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.28000 | ¥7.28 |
10 | ¥6.14900 | ¥61.49 |
25 | ¥5.89800 | ¥147.45 |
50 | ¥5.77260 | ¥288.63 |
100 | ¥5.52160 | ¥552.16 |
250 | ¥5.01964 | ¥1,254.91 |
450 | ¥4.51767 | ¥2,032.95 |
950 | ¥4.01572 | ¥3,814.93 |
2,400 | ¥3.63924 | ¥8,734.18 |