6STD09PAM99B70X | |
---|---|
DigiKey Part Number | 6STD09PAM99B70X-ND |
Manufacturer | |
Manufacturer Product Number | 6STD09PAM99B70X |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Copper Alloy, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents, Mounting Hardware | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.71000 | ¥234.71 |
10 | ¥205.51300 | ¥2,055.13 |
25 | ¥196.63040 | ¥4,915.76 |
50 | ¥190.28940 | ¥9,514.47 |
100 | ¥183.94520 | ¥18,394.52 |
250 | ¥173.79680 | ¥43,449.20 |